Emerson 135-9711-801 technical specifications.
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Emerson 135-9711-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.