Emerson 142-0002-201 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Emerson 142-0002-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.