Emerson 142-0302-401 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 12.4GHz |
| Mount | Panel |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Emerson 142-0302-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.