Emerson 142-0402-016 technical specifications.
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Emerson 142-0402-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.