Emerson 142-0711-826 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Operating Frequency | 0 to 18 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Emerson 142-0711-826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.