Emerson 142-1701-531 technical specifications.
| Package/Case | SMA |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges |
| Operating Frequency | 0 to 26.5 Hz to GHz |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Emerson 142-1701-531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.