Emerson 187-0109-005 technical specifications.
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Emerson 187-0109-005 to view detailed technical specifications.
No datasheet is available for this part.