Emerson 18900032.230/50-60 technical specifications.
| Body Material | Glass fibre |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 230V |
| Orifice Diameter | 1.2mm |
| Series | 189 |
| RoHS | Compliant |
Download the complete datasheet for Emerson 18900032.230/50-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.