Emerson 25-7500 technical specifications.
| Impedance | 50R |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Emerson 25-7500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
