Emerson 26-8011 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Contact Plating | Gold |
| Gender Type A | Female |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Brass |
| Radiation Hardening | No |
| Series | N Type |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Emerson 26-8011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.