Emerson 28-91057 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 2GHz |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| Series | BNC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Emerson 28-91057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.