Emerson 29-3840 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Emerson 29-3840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
