Emerson 30-9242 technical specifications.
| Package/Case | Metal |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Emerson 30-9242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.