Emerson 30-9344I technical specifications.
| Color | Beige |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Primary Type | MODULAR |
| Shielding | Unshielded |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Emerson 30-9344I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
