Emerson 30-9506-88 technical specifications.
| Color | Beige |
| Connector Type A | DB9 |
| Connector Type B | DB9 |
| Gender | Male to Male |
| Length | 6foot |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Emerson 30-9506-88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.