Emerson 30-9506MF technical specifications.
| Package/Case | Molded |
| Color | Beige |
| Connector Type A | Receptacle, DB25 |
| Connector Type B | Plug, DB25 |
| Gender | Male to Female |
| Length | 6foot |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for Emerson 30-9506MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.