Emerson 30-9506MM technical specifications.
| Color | Beige |
| Connector Type A | DB25 |
| Connector Type B | DB25 |
| Gender | Male to Male |
| Length | 6foot |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for Emerson 30-9506MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.