Emerson 30-9510-77 technical specifications.
| Color | Beige |
| Connector Type A | DB9 |
| Connector Type B | DB9 |
| Gender | Female to Female |
| Length | 10foot |
| Mount | Cable |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Emerson 30-9510-77 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.