Emerson 30-9510MM technical specifications.
| Connector Type A | DB25 |
| Connector Type B | DB25 |
| Gender | Male to Male |
| Length | 10foot |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Emerson 30-9510MM to view detailed technical specifications.
No datasheet is available for this part.