Emerson 32-2038W technical specifications.
| Color | White |
| Contact Material | Bronze |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Emerson 32-2038W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.