Emerson 32-2900YE technical specifications.
| Color | Yellow |
| Gender | Male |
| Length | 40mm |
| Material | PVC |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Emerson 32-2900YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.