Emerson 32-5996UL technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Length | 0.525inch |
| Mount | Surface Mount, Cable |
| Mounting Style | PLUG |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Aim |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Emerson 32-5996UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.