Emerson 32-5998EUL technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Bronze, Gold |
| Gender | Male |
| Mount | Through Hole, Panel |
| Mounting Style | PLUG |
| Number of Conductors | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Ways | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Aim |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Emerson 32-5998EUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.