
Asco Pneumatic Manual Control Valve, G 1/4, Metal 1/4 in G, -10 +60C
Emerson 34304018 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Manufacturer Series | 343 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson 34304018 to view detailed technical specifications.
No datasheet is available for this part.
