Emerson 34394002 technical specifications.
| Body Material | Metal |
| Manufacturer Series | 343 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson 34394002 to view detailed technical specifications.
No datasheet is available for this part.