Emerson 40-9415HDM technical specifications.
| Contact Type | Signal |
| Dielectric Material | PBT |
| Length | 3m |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 94 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Emerson 40-9415HDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.