Emerson 40-9428F technical specifications.
| Package/Case | 100 |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Emerson 40-9428F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.