Emerson 40-9538M technical specifications.
| Contact Plating | Gold |
| Gender | Male to Male |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Emerson 40-9538M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.