Emerson 40-9709HMG technical specifications.
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Material | Metal |
| Number of Positions | 9 |
| Package Quantity | 25 |
| Series | HM |
| Shell Size | 9 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Emerson 40-9709HMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.