Emerson 40-9709HS technical specifications.
| Package/Case | Metal |
| Color | Chrome |
| Contact Plating | Chrome |
| Flammability Rating | UL94 V-0 |
| Material | ABS |
| Number of Positions | 9 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Metal |
| Radiation Hardening | No |
| Series | HS |
| Shell Size | 9 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Emerson 40-9709HS to view detailed technical specifications.
No datasheet is available for this part.