Emerson 40-9715HMG technical specifications.
| Package/Case | Metal |
| Material | Metal |
| Number of Positions | 15 |
| Package Quantity | 25 |
| Series | HM |
| Shell Size | 15 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Emerson 40-9715HMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.