Emerson 40-9737H technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Plastic |
| Number of Positions | 37 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Emerson 40-9737H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.