Emerson 40-9750M technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Mount | Panel |
| Number of Contacts | 50 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Emerson 40-9750M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.