Emerson 40-9809S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Gender | Receptacle |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 98 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Emerson 40-9809S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.