
The Emerson 415-0099-150 is a coaxial RF connector with a SMA package and 50 ohm impedance. It has a length of 150mm and is available in a bulk packaging with 5 connectors per package. The connector is designed for normal and reverse polarity applications and is not radiation hardened.
Emerson 415-0099-150 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 150mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal, Reverse |
| Radiation Hardening | No |
| Series | 415 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Emerson 415-0099-150 to view detailed technical specifications.
No datasheet is available for this part.