
Emerson 43500301 technical specifications.
| Height | 18mm |
| Length | 125.3mm |
| Manufacturer Series | 435 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 10°C |
| Weight | 0.092kg |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson 43500301 to view detailed technical specifications.
No datasheet is available for this part.
