
Emerson 52000006 technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | 520 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 5°C |
| Mounting Style | MANIFOLD |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson 52000006 to view detailed technical specifications.
No datasheet is available for this part.