
Emerson 52100077 technical specifications.
| Body Material | Polyamide |
| Manufacturer Series | 521 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 5°C |
| Mounting Style | MANIFOLD |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson 52100077 to view detailed technical specifications.
No datasheet is available for this part.
