Emerson 54202019 technical specifications.
| Body Material | Polyoxymethylene |
| Manufacturer Series | 542 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mounting Style | MANIFOLD |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson 54202019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.