Emerson 54391010 technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | 543 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mounting Style | MANIFOLD |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson 54391010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.