Emerson 6-6FFPB technical specifications.
| Color | Black |
| Gender | Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Length | 6foot |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Emerson 6-6FFPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.