Emerson 60100002 technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | 601 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson 60100002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.