Emerson 63132156 technical specifications.
| Height | 279mm |
| Mount | Surface Mount |
| Nominal Input Voltage | 120V |
| Output Voltage | 120V |
| Width | 279mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson 63132156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.