Emerson 73-190-6062CE technical specifications.
| Efficiency | 82% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 2kW |
| Number of Outputs | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson 73-190-6062CE to view detailed technical specifications.
No datasheet is available for this part.