Emerson 73-190-6084CE technical specifications.
| Depth | 200.66mm |
| Efficiency | 82% |
| Length | 279.31mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 5 |
| Output Power | 2kW |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson 73-190-6084CE to view detailed technical specifications.
No datasheet is available for this part.