Emerson 73-560-0588 technical specifications.
| Depth | 127mm |
| Efficiency | 80% |
| Length | 279.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 4 |
| Output Power | 600W |
| RoHS | Compliant |
Download the complete datasheet for Emerson 73-560-0588 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.