
This cable features a 14ft length, 24AWG twisted pair wire, and a male to male RJ45 connector configuration. It is packaged in bulk and is not radiation hardened. The cable is approved to UL standards.
Emerson 73-7793-14 technical specifications.
| Approvals | UL |
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 14foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Emerson 73-7793-14 to view detailed technical specifications.
No datasheet is available for this part.