Patch Cord; 3 ft.; 24 AWG; Unshielded Twisted Pair; Booted; Green
Emerson 73-7793-3 technical specifications.
| Approvals | UL |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Emerson 73-7793-3 to view detailed technical specifications.
No datasheet is available for this part.