This cable assembly features a green molded design with two RJ45 connectors, a male to male gender configuration, and a 24AWG twisted pair wire/cable type. It is packaged in bulk and meets UL approval standards. The cable assembly is not radiation hardened.
Emerson 73-7793-5 technical specifications.
| Approvals | UL |
| Package/Case | Molded |
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Emerson 73-7793-5 to view detailed technical specifications.
No datasheet is available for this part.