
This 7foot Ethernet cable assembly features two RJ45 connectors and a twisted pair 24AWG wire construction. It is designed for cable mounting and is available in bulk packaging. The assembly has been approved to UL standards.
Emerson 73-7793-7 technical specifications.
| Approvals | UL |
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 7foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Emerson 73-7793-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.